
The ADSP-BF522KBCZ-3 is a 132KB 16-bit digital signal processor with a core frequency of 400MHz. It features 48 I/Os, 9 timers/counters, and 2 UART channels. The device operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.3V. It is packaged in a BGA289 package and is compliant with RoHS regulations.
Analog Devices ADSP-BF522KBCZ-3 technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | Blackfin |
| Data Bus Width | 16b |
| Frequency | 400MHz |
| Interface | I2C, SPI, UART |
| Lead Free | Contains Lead |
| Max Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 132KB |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Blackfin® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF522KBCZ-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
