The ADSP-BF522KBCZ-3C2 is a Blackfin DSP with a core architecture of 400MHz frequency and 16-bit data bus width. It has a memory size of 132KB RAM and 32KB ROM. The device is packaged in a BGA package and is suitable for surface mount. The operating temperature range is from -40°C to 85°C, and it is RoHS compliant.
Analog Devices ADSP-BF522KBCZ-3C2 technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | Blackfin |
| Data Bus Width | 16b |
| Frequency | 400MHz |
| Interface | I2C, SPI, UART |
| Lead Free | Contains Lead |
| Max Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 132KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Blackfin® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF522KBCZ-3C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.