
The ADSP-BF522KBCZ-4C2 is a Blackfin DSP microcontroller with a core architecture of Blackfin, operating at a frequency of 400MHz and a data bus width of 16 bits. It has a memory size of 132KB and a RAM size of 32KB, with 48 I/Os and 2 UART channels. The device is packaged in a BGA package and is designed for surface mount applications. It is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. The ADSP-BF522KBCZ-4C2 is suitable for use in a variety of applications, including those requiring high-speed data processing and communication.
Analog Devices ADSP-BF522KBCZ-4C2 technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | Blackfin |
| Data Bus Width | 16b |
| Frequency | 400MHz |
| Interface | I2C, SPI, UART |
| Lead Free | Contains Lead |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 132KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Blackfin® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF522KBCZ-4C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
