
600MHz 32-bit Digital Signal Processor featuring a Blackfin core architecture. This surface mount BGA package offers 48 I/Os, 132KB memory, and 32KB RAM. Integrated peripherals include I2C, SPI (1 channel), UART (2 channels), and parallel interfaces. Operates from 1.8V to 3.6V with a 3.3V typical supply voltage, and supports a temperature range of -40°C to 85°C.
Analog Devices ADSP-BF523KBCZ-5C2 technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | Blackfin |
| Data Bus Width | 16b |
| Frequency | 600MHz |
| Height | 1.2mm |
| Interface | I2C, SPI, UART, Parallel |
| Lead Free | Contains Lead |
| Length | 12mm |
| Max Frequency | 533MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 132KB |
| Memory Type | EEPROM, FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 48 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Blackfin |
| Termination | SMD/SMT |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF523KBCZ-5C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
