
The ADSP-BF524KBCZ-3C2 is a 132KB 16-bit digital signal processor with a core architecture of Blackfin. It operates at a frequency of up to 400MHz and has an operating supply voltage of 3.3V. The device is packaged in a BGA package and is suitable for surface mount applications. The ADSP-BF524KBCZ-3C2 is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADSP-BF524KBCZ-3C2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADSP-BF524KBCZ-3C2 technical specifications.
| Package/Case | BGA |
| Core Architecture | Blackfin |
| Data Bus Width | 16b |
| Frequency | 400MHz |
| Interface | I2C, SPI, USB, UART |
| Lead Free | Contains Lead |
| Max Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 132KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Blackfin® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF524KBCZ-3C2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
