
400MHz Blackfin Digital Signal Processor (DSP) featuring a 16-bit data bus and 132KB of FLASH memory. This surface mount BGA package offers embedded stereo audio CODEC, 48 I/Os, and multiple interfaces including SPI, I2C, USB, and UART. Operates from 1.8V to 3.6V with a 32KB RAM size and 9 timers/counters. Designed for low power consumption with a maximum operating temperature of 85°C.
Analog Devices ADSP-BF524KBCZ-4C2 technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | Blackfin |
| Data Bus Width | 16b |
| Frequency | 400MHz |
| Height | 1.4mm |
| Interface | SPI, I2C, USB, UART |
| Lead Free | Contains Lead |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 132KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 2 |
| Number of USB Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 189 |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Blackfin® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF524KBCZ-4C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
