The ADSP-BF525ABCZ-5 is a Blackfin digital signal processor with a core architecture of the same name. It operates at a maximum frequency of 600MHz and features a 16-bit data bus width. The device is packaged in a BGA package and is designed for surface mount applications. It has 132KB of SRAM memory and 48 I/Os. The ADSP-BF525ABCZ-5 is a RoHS compliant part and is suitable for use in a temperature range of -40°C to 85°C.
Analog Devices ADSP-BF525ABCZ-5 technical specifications.
| Package/Case | BGA |
| Core Architecture | Blackfin |
| Data Bus Width | 16b |
| Frequency | 600MHz |
| Interface | SPI, Serial, I2S, I2C, USB, UART |
| Lead Free | Contains Lead |
| Max Frequency | 533MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 132KB |
| Memory Type | SRAM, |
| Min Supply Voltage | 1.235V |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 189 |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Blackfin® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF525ABCZ-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.