The ADSP-BF525ABCZ-6 is a Blackfin digital signal processor with a core architecture of Blackfin. It operates at a maximum frequency of 600MHz and has a data bus width of 16 bits. The device features 132KB of memory and 32KB of RAM. It also has 48 I/Os and 2 UART channels. The ADSP-BF525ABCZ-6 is packaged in a BGA289 package and is surface mountable. It has an operating temperature range of -40°C to 85°C and is RoHS compliant.
Analog Devices ADSP-BF525ABCZ-6 technical specifications.
| Package/Case | BGA |
| Core Architecture | Blackfin |
| Data Bus Width | 16b |
| Frequency | 600MHz |
| Interface | I2C, SPI, USB, UART |
| Lead Free | Contains Lead |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 132KB |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Blackfin® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF525ABCZ-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.