
The ADSP-BF525KBCZ-6 is a 132KB 16-bit 600MHz Blackfin digital signal processor with 48 I/Os and 2 UART channels. It operates from a 3.3V supply voltage and is packaged in a BGA289 package. The device is RoHS compliant and has a maximum operating temperature of 85°C. It is suitable for use in a variety of applications, including those requiring high-speed processing and communication capabilities.
Sign in to ask questions about the Analog Devices ADSP-BF525KBCZ-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADSP-BF525KBCZ-6 technical specifications.
| Package/Case | BGA |
| Core Architecture | Blackfin |
| Data Bus Width | 16b |
| Frequency | 600MHz |
| Interface | I2C, SPI, USB, UART |
| Lead Free | Contains Lead |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 132KB |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Blackfin® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF525KBCZ-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
