
600MHz 32-bit Blackfin digital signal processor (DSP) featuring a ROMless architecture with 132KB internal memory and 32KB RAM. Surface mount BGA package with copper, tin, silver contact plating. Supports I2C, SPI (1 channel), USB (1 channel), and UART (2 channels) interfaces. Operates from 1.7V to 3.6V supply voltage, with 9 timers/counters and 48 I/Os. Extended operating temperature range of -40°C to 85°C.
Analog Devices ADSP-BF525KBCZ-6A technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | Blackfin |
| Data Bus Width | 32b |
| Frequency | 600MHz |
| Height | 1.4mm |
| Interface | I2C, SPI, USB, UART |
| Lead Free | Contains Lead |
| Length | 17.1mm |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 132KB |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 2 |
| Number of USB Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Blackfin® |
| Width | 17.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF525KBCZ-6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
