
The ADSP-BF526BBCZ-3A is a 132KB 16-bit Blackfin digital signal processor with a maximum operating frequency of 400MHz. It features 48 I/Os, 9 timers/counters, and 2 UART channels. The device is packaged in a BGA208 package and operates over a temperature range of -40°C to 85°C. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Analog Devices ADSP-BF526BBCZ-3A technical specifications.
| Package/Case | BGA |
| Core Architecture | Blackfin |
| Data Bus Width | 16b |
| Frequency | 400MHz |
| Interface | I2C, SPI, USB, Ethernet, UART |
| Lead Free | Contains Lead |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 132KB |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Blackfin® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF526BBCZ-3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
