IC OTHER DSP, Digital Signal Processor
Analog Devices ADSP-BF526BBCZ-4AX technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Max Frequency | 400MHz |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF526BBCZ-4AX to view detailed technical specifications.
No datasheet is available for this part.