The ADSP-BF526KBCZ-3 is a 400MHz Blackfin digital signal processor with a 16-bit data bus width, 132KB of memory, and 64KB of RAM. It features 48 I/Os and 2 UART channels. The device operates at a maximum temperature of 85°C and a minimum of -40°C. It is packaged in a BGA289 package and is RoHS compliant.
Sign in to ask questions about the Analog Devices ADSP-BF526KBCZ-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADSP-BF526KBCZ-3 technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | Blackfin |
| Data Bus Width | 16b |
| Frequency | 400MHz |
| Interface | I2C, SPI, USB, Ethernet, UART |
| Lead Free | Contains Lead |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 132KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Blackfin® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF526KBCZ-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.