
The ADSP-BF526KBCZ-3C2 is a Blackfin DSP with a core architecture of Blackfin, operating at a frequency of 400MHz and a data bus width of 16 bits. It features 132KB of memory and 32KB of RAM, with 48 I/Os and 9 timers/counters. The device is packaged in a BGA289 package and is suitable for surface mount. The operating temperature range is -40°C to 85°C, with a minimum supply voltage of 1.8V and an operating supply voltage of 3.3V. The device is RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADSP-BF526KBCZ-3C2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | Blackfin |
| Data Bus Width | 16b |
| Frequency | 400MHz |
| Interface | SPI, UART, I2C, USB, Ethernet |
| Lead Free | Contains Lead |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 132KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Blackfin® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF526KBCZ-3C2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
