
400MHz Blackfin digital signal processor featuring a 16-bit data bus and 132KB of OTP memory, with 32KB RAM. Surface mount BGA package with copper, tin, and silver contact plating. Integrated stereo audio CODEC and advanced peripherals including I2C, SPI, USB, Ethernet, and UART interfaces. Operates from 1.8V to 3.6V, with a typical supply of 3.3V, and a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADSP-BF526KBCZ-4C2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADSP-BF526KBCZ-4C2 technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | Blackfin |
| Data Bus Width | 16b |
| Frequency | 400MHz |
| Height | 1.2mm |
| Interface | I2C, SPI, USB, Ethernet, UART |
| Lead Free | Contains Lead |
| Length | 12mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 132KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 48 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 2 |
| Number of USB Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Blackfin® |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF526KBCZ-4C2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
