
600MHz 32-bit Blackfin Digital Signal Processor (DSP) with 132KB memory, featuring a ROMless architecture and 32KB RAM. This surface mount BGA package offers 48 programmable I/Os, supporting I2C, SPI, USB, Ethernet, and UART interfaces. Operating at 3.3V, it functions within a -40°C to 85°C temperature range.
Sign in to ask questions about the Analog Devices ADSP-BF527BBCZ-5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADSP-BF527BBCZ-5A technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | Blackfin |
| Data Bus Width | 32b |
| Frequency | 600MHz |
| Height | 1.4mm |
| Interface | I2C, SPI, USB, Ethernet, UART |
| Lead Free | Contains Lead |
| Length | 17.1mm |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 132KB |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 2 |
| Number of USB Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Blackfin® |
| Width | 17.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF527BBCZ-5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
