
600MHz 32-bit Digital Signal Processor (DSP) featuring a Blackfin core architecture. This surface mount BGA package offers 132KB of FLASH/OTP memory and 32KB RAM, with 48 I/Os. Integrated peripherals include SPI, I2C, USB, Ethernet, UART, and Parallel interfaces. Operating voltage ranges from 1.8V to 3.6V, with a maximum operating temperature of 85°C.
Sign in to ask questions about the Analog Devices ADSP-BF527KBCZ-5C2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADSP-BF527KBCZ-5C2 technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | Blackfin |
| Data Bus Width | 16b |
| Frequency | 600MHz |
| Height | 1.2mm |
| Interface | SPI, I2C, USB, Ethernet, UART, Parallel |
| Lead Free | Contains Lead |
| Length | 12mm |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 132KB |
| Memory Type | FLASH, , OTP |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 48 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 2 |
| Number of USB Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Blackfin® |
| Termination | SMD/SMT |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF527KBCZ-5C2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
