
600MHz Blackfin Digital Signal Processor (DSP) featuring a 16-bit data bus and 132KB memory. This surface mount BGA package offers 48 I/Os, including I2C, SPI, USB, Ethernet, and UART interfaces. Operates from 1.7V to 3.6V with a typical 3.3V supply, and supports a temperature range of -40°C to 85°C. Includes 32KB RAM and 9 timers/counters.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADSP-BF527KBCZ-6A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADSP-BF527KBCZ-6A technical specifications.
| Package/Case | BGA |
| Core Architecture | Blackfin |
| Data Bus Width | 16b |
| Frequency | 600MHz |
| Height | 1.36mm |
| Interface | I2C, SPI, USB, Ethernet, UART |
| Lead Free | Contains Lead |
| Length | 17.1mm |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 132KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 48 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 2 |
| Number of USB Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Blackfin® |
| Width | 17.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF527KBCZ-6A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
