IC 0-BIT, 133 MHz, OTHER DSP, PBGA208, 17 X 17 MM, MO-205AM, CSPBGA-289, Digital Signal Processor
Checking distributor stock and pricing after the page loads.
Analog Devices ADSP-BF527KBCZ-6AX technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Max Frequency | 600MHz |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |