IC 0-BIT, 133 MHz, OTHER DSP, PBGA289, 12 X 12 MM, MO-195AJ, CSPBGA-289, Digital Signal Processor
Checking distributor stock and pricing after the page loads.
Analog Devices ADSP-BF527KBCZ-6X technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 600MHz |
| Max Frequency | 600MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |