
400 MHz Digital Signal Processor (DSP) featuring a 16-bit Blackfin core architecture. This surface mount device operates at a maximum frequency of 400MHz, with a minimum supply voltage of 800mV and a maximum of 3.6V. It includes 16-bit data bus width, 16KB RAM, 52KB ROM, and supports interfaces such as I2S, SPI, SSP, UART, and Serial. The processor offers 3 PWM channels, 1 SPI channel, and 4 timers/counters, housed in a BGA package.
Analog Devices ADSP-BF531SBBCZ400 technical specifications.
| Package/Case | BGA |
| Core Architecture | Blackfin |
| Data Bus Width | 16b |
| Frequency | 400MHz |
| Height | 1.31mm |
| Interface | I2S, SPI, SSP, UART, Serial |
| Lead Free | Contains Lead |
| Length | 12.1mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 52KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of I/Os | 16 |
| Number of PWM Channels | 3 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Blackfin® |
| Termination | SMD/SMT |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF531SBBCZ400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.