The ADSP-BF531SBBCZ4RL is a 16-bit microcontroller with a maximum operating frequency of 400MHz. It features a 16-bit data bus width and supports SPI, SSP, and UART interfaces. The device is packaged in a BGA160, 14X14, 32-pin package and is designed for surface mount applications. The microcontroller operates within a temperature range of -40°C to 85°C and is compliant with RoHS standards. It is manufactured by Analog Devices and is part of the Blackfin series.
Analog Devices ADSP-BF531SBBCZ4RL technical specifications.
| Package/Case | BGA |
| Data Bus Width | 16b |
| Frequency | 400MHz |
| Interface | SPI, SSP, UART |
| Lead Free | Contains Lead |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of UART Channels | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Blackfin® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF531SBBCZ4RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.