The ADSP-BF531SBST400 is a digital signal processor from Analog Devices, packaged in a 24 X 24 MM LQFP-176. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 800mV and 3.6V. This device is not RoHS compliant and is mounted using surface mount techniques, available in a tray packaging.
Sign in to ask questions about the Analog Devices ADSP-BF531SBST400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADSP-BF531SBST400 technical specifications.
| Package/Case | LQFP |
| Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADSP-BF531SBST400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
