
IC 16-BIT, 40 MHz, OTHER DSP, PBGA169, PLASTIC, MS-034AAG-2, BGA-169, Digital Signal Processor
Checking distributor stock and pricing after the page loads.
Analog Devices ADSP-BF532SBB400 technical specifications.
| Package/Case | BGA |
| Frequency | 400MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
