
The ADSP-BF532SBBZ400 is a 400MHz Blackfin digital signal processor with 16-bit data bus width and 84KB memory size. It features SPI, SSP, and UART interfaces and is packaged in a BGA169 package. The processor operates over a temperature range of -40°C to 85°C and is RoHS compliant. It has 16 I/Os and 4 timers/counters, with a maximum supply voltage of 3.6V and minimum supply voltage of 800mV.
Sign in to ask questions about the Analog Devices ADSP-BF532SBBZ400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADSP-BF532SBBZ400 technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | Blackfin |
| Data Bus Width | 16b |
| Frequency | 400MHz |
| Interface | SPI, SSP, UART |
| Lead Free | Contains Lead |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 84KB |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Package Quantity | 84 |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Blackfin® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF532SBBZ400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
