The ADSP-BF532SBST400 is a 16-bit digital signal processor from Analog Devices, packaged in a 24 X 24 MM LQFP-176. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 800mV and 3.6V. The processor has a data bus width of 16 bits and a maximum frequency of 400MHz. It is mounted using a surface mount technique and is available in a tray packaging format. Note that this device is not RoHS compliant.
Sign in to ask questions about the Analog Devices ADSP-BF532SBST400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADSP-BF532SBST400 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Lead |
| Data Bus Width | 16b |
| Frequency | 400MHz |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADSP-BF532SBST400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.