The ADSP-BF532SBSTZ4RL is a digital signal processor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply voltage range of 0.8 to 1.45 volts and a maximum supply current of 37.5 milliamps. The device is packaged in a 24 by 24 millimeter LQFP-176 package with 176 terminals. It operates at a maximum clock frequency of 400 MHz and has a 16-bit external data bus width and a 19-bit address bus width. The processor is programmable with flash memory.
Analog Devices ADSP-BF532SBSTZ4RL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-176 |
| Width | 24 |
| Length | 24 |
| Pin Count | 176 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 37.5 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 0.8 |
| Supply Voltage-Max | 1.45 |
| Clock Frequency-Max | 400 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 16 |
| Address Bus Width | 19 |
| ROM Programmability | FLASH |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADSP-BF532SBSTZ4RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.