
The ADSP-BF533SBBC500 is a 600MHz Blackfin DSP with 16-bit data bus width and 16 I/Os. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 800mV and 3.6V. The device is packaged in a BGA with a 14x14mm footprint and is suitable for use in surface mount applications.
Sign in to ask questions about the Analog Devices ADSP-BF533SBBC500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADSP-BF533SBBC500 technical specifications.
| Package/Case | BGA |
| Contact Plating | Tin, Silver, Lead |
| Core Architecture | Blackfin |
| Data Bus Width | 16b |
| Frequency | 600MHz |
| Interface | SPI, SSP, UART |
| Lead Free | Contains Lead |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 148KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Package Quantity | 189 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | No |
| Series | Blackfin® |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADSP-BF533SBBC500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
