
600MHz Blackfin Digital Signal Processor (DSP) featuring a 16-bit data bus and 64KB RAM. This surface mount BGA package offers 148KB ROM, 3 PWM channels, 4 timers/counters, and interfaces including SPI, SSP, and UART. Operating within a temperature range of -40°C to 85°C, it supports supply voltages from 800mV to 3.6V.
Analog Devices ADSP-BF533SBBCZ-5V technical specifications.
| Package/Case | BGA |
| Core Architecture | Blackfin |
| Data Bus Width | 16b |
| Frequency | 600MHz |
| Height | 1.31mm |
| Interface | SPI, SSP, UART |
| Lead Free | Contains Lead |
| Length | 12.1mm |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 148KB |
| Memory Type | ROM, |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of PWM Channels | 3 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Blackfin® |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF533SBBCZ-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
