The ADSP-BF533SBST400 is a 16-bit digital signal processor from Analog Devices, packaged in a surface mount LQFP package. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 800mV and 3.6V. The device features a 400MHz frequency and a 16-bit data bus width.
Sign in to ask questions about the Analog Devices ADSP-BF533SBST400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADSP-BF533SBST400 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 400MHz |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADSP-BF533SBST400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.