
High-performance 16-bit digital signal processor featuring a Blackfin core architecture operating at up to 600MHz. This surface mount LQFP package offers 148KB of ROM and 64KB of RAM, with interfaces including SPI, SSP, and UART. It includes 3 PWM channels, 4 timers/counters, and 1 SPI and 1 UART channel, supporting an operating supply voltage range of 2.7V to 3.6V. Operating temperature range is -40°C to 85°C.
Analog Devices ADSP-BF533SBSTZ400 technical specifications.
| Package/Case | LQFP |
| Core Architecture | Blackfin |
| Data Bus Width | 16b |
| Frequency | 600MHz |
| Height | 1.45mm |
| Interface | SPI, SSP, UART |
| Lead Free | Contains Lead |
| Length | 24.2mm |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 148KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of I/Os | 16 |
| Number of PWM Channels | 3 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Blackfin® |
| Width | 24.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF533SBSTZ400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.