
600MHz Digital Signal Processor (DSP) featuring a 16-bit data bus and Blackfin core architecture. This surface mount BGA package offers 64KB RAM and 148KB ROM, with interfaces including SPI, SSP, and UART. Operating from 800mV to 3.6V, it supports a temperature range of -40°C to 85°C and includes 4 timers/counters and 1 UART channel.
Analog Devices ADSP-BF533SKBC-6V technical specifications.
| Package/Case | BGA |
| Contact Plating | Tin, Silver, Lead |
| Core Architecture | Blackfin |
| Data Bus Width | 16b |
| Frequency | 600MHz |
| Height | 1.21mm |
| Interface | SPI, SSP, UART |
| Lead Free | Contains Lead |
| Length | 12mm |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 148KB |
| Memory Type | ROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Package Quantity | 189 |
| Packaging | Tray |
| RAM Size | 64KB |
| RoHS Compliant | No |
| Series | Blackfin® |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADSP-BF533SKBC-6V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
