The ADSP-BF533SKBC750X is a 32-bit digital signal processor with a maximum operating frequency of 756 MHz. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device is supplied with a nominal voltage of 1.2V, with a minimum and maximum supply voltage of 0.8V and 1.32V, respectively. The processor features a 160-pin LFBGA package with a width and length of 12mm each.
Sign in to ask questions about the Analog Devices ADSP-BF533SKBC750X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADSP-BF533SKBC750X technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B160 |
| Width | 12 |
| Length | 12 |
| Pin Count | 160 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 0.8 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 32 |
| Speed | 756 |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADSP-BF533SKBC750X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.