
600MHz Blackfin® digital signal processor (DSP) in LQFP package. Features 16-bit data bus, 148KB memory (64KB RAM), and 4 timers/counters. Supports SPI, SSP, and UART interfaces. Operates from 800mV to 3.6V supply voltage, with a temperature range of -40°C to 85°C. Surface mountable with tin, matte contact plating.
Analog Devices ADSP-BF533SKSTZ-5V technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | Blackfin |
| Data Bus Width | 16b |
| Frequency | 600MHz |
| Interface | SPI, SSP, UART |
| Lead Free | Contains Lead |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 148KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Blackfin® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF533SKSTZ-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
