
Blackfin Processor with CAN Connectivity for Automotive & Industrial Applications
Analog Devices ADSP-BF534BBC-5A technical specifications.
| Package/Case | BGA |
| Contact Plating | Tin, Silver, Lead |
| Core Architecture | Blackfin |
| Data Bus Width | 16b |
| Frequency | 500MHz |
| Interface | SPI, CAN, SSP, UART |
| Lead Free | Contains Lead |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 132KB |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 2 |
| Package Quantity | 189 |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | No |
| Series | Blackfin® |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADSP-BF534BBC-5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
