
500MHz Blackfin Digital Signal Processor (DSP) featuring a 16-bit data bus and 132KB FLASH memory. This surface mount BGA package offers 48 I/Os, including SPI, CAN, SSP, and UART interfaces, with 2 UART channels and 1 SPI channel. Operating from 800mV to 3.6V, it provides 32KB RAM and 9 timers/counters, functioning across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADSP-BF534BBCZ-5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADSP-BF534BBCZ-5B technical specifications.
| Package/Case | BGA |
| Core Architecture | Blackfin |
| Data Bus Width | 16b |
| Frequency | 500MHz |
| Height | 1.36mm |
| Interface | SPI, CAN, SSP, UART |
| Lead Free | Contains Lead |
| Length | 17.1mm |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 132KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Blackfin® |
| Width | 17.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF534BBCZ-5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
