350 MHz Blackfin Processor for Internet Appliances
Analog Devices ADSP-BF535PKBZ-350 technical specifications.
| Package/Case | BGA |
| Core Architecture | Blackfin |
| Data Bus Width | 32b |
| Frequency | 350MHz |
| Interface | SPI, USB, SSP, UART, PCI |
| Lead Free | Contains Lead |
| Max Frequency | 350MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.45V |
| Memory Size | 308KB |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Timers/Counters | 4 |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Blackfin® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF535PKBZ-350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.