
400MHz Blackfin digital signal processor (DSP) featuring a 16-bit data bus and 32KB RAM. This surface-mount BGA package offers embedded network connectivity with one Ethernet channel, alongside interfaces including SPI, CAN, SSP, and UART. It provides 48 I/Os, 8 PWM channels, 9 timers/counters, and 2 UART channels, operating from 800mV to 1.32V supply voltage across a -40°C to 85°C temperature range.
Analog Devices ADSP-BF536BBCZ-3A technical specifications.
| Package/Case | BGA |
| Core Architecture | Blackfin |
| Data Bus Width | 16b |
| Frequency | 400MHz |
| Height | 1.31mm |
| Interface | SPI, CAN, SSP, UART |
| Lead Free | Contains Lead |
| Length | 12mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.32V |
| Memory Size | 100KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 48 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 8 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 2 |
| Package Quantity | 189 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Blackfin® |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF536BBCZ-3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
