
400MHz Blackfin Digital Signal Processor (DSP) featuring a 16-bit data bus and 32KB RAM. This surface-mount BGA package offers 1 Ethernet channel, 2 UART channels, 1 SPI channel, 1 I2C channel, and 48 I/Os. Operates from 800mV to 3.6V with a temperature range of -40°C to 85°C. Includes 9 timers/counters and 8 PWM channels.
Analog Devices ADSP-BF536BBCZ-3B technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | Blackfin |
| Data Bus Width | 16b |
| Frequency | 400MHz |
| Height | 1.36mm |
| Interface | SPI, CAN, SSP, UART |
| Lead Free | Contains Lead |
| Length | 17.1mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 100KB |
| Memory Type | ROM, |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 48 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 8 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 2 |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Blackfin® |
| Width | 17.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF536BBCZ-3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
