
400MHz Blackfin Digital Signal Processor (DSP) featuring a 32-bit data bus and 100KB memory. This surface mount IC, housed in a BGA package with copper, tin, and silver contact plating, offers integrated network connectivity via SPI, CAN, and SSP interfaces, alongside two UART channels. Operating within a temperature range of -40°C to 85°C and a supply voltage of 0.8V to 3.6V, it includes 9 timers/counters and 48 I/Os.
Analog Devices ADSP-BF536BBCZ-4A technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | Blackfin |
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Interface | SPI, CAN, SSP, UART |
| Lead Free | Contains Lead |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 100KB |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 2 |
| Package Quantity | 189 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Blackfin® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF536BBCZ-4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
