
The ADSP-BF536BBCZ3BRL is a Blackfin DSP microcontroller with a core architecture frequency of 400MHz and a 16-bit data bus width. It features 100KB of memory and is packaged in a BGA208, 20x20mm package. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It supports various interfaces, including SPI, CAN, SSP, and UART, and has 48 I/Os and 9 timers/counters.
Analog Devices ADSP-BF536BBCZ3BRL technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | Blackfin |
| Data Bus Width | 16b |
| Frequency | 400MHz |
| Interface | SPI, CAN, SSP, UART |
| Lead Free | Contains Lead |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 100KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Blackfin® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF536BBCZ3BRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
