
The ADSP-BF537BBC-5A is a 600MHz Blackfin digital signal processor with a 32-bit data bus width. It features SPI, CAN, SSP, and UART interfaces and is packaged in a BGA with surface mount capabilities. The device operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 800mV and 3.6V.
Sign in to ask questions about the Analog Devices ADSP-BF537BBC-5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADSP-BF537BBC-5A technical specifications.
| Package/Case | BGA |
| Contact Plating | Tin, Silver, Lead |
| Core Architecture | Blackfin |
| Data Bus Width | 32b |
| Frequency | 600MHz |
| Interface | SPI, CAN, SSP, UART |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 132KB |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Number of Timers/Counters | 9 |
| Package Quantity | 189 |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | No |
| Series | Blackfin® |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADSP-BF537BBC-5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
