
600MHz Blackfin Digital Signal Processor (DSP) featuring a 16-bit data bus and 32KB RAM. This surface mount BGA package offers embedded network connectivity with SPI, CAN, SSP, and UART interfaces. Operates from -40°C to 85°C with a supply voltage range of 800mV to 3.6V. Includes 132KB ROM and 48 I/Os.
Analog Devices ADSP-BF537BBCZ-5B technical specifications.
| Package/Case | BGA |
| Core Architecture | Blackfin |
| Data Bus Width | 16b |
| Frequency | 600MHz |
| Height | 1.26mm |
| Interface | SPI, CAN, SSP, UART |
| Lead Free | Contains Lead |
| Length | 17mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 132KB |
| Memory Type | ROM |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Blackfin® |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF537BBCZ-5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
