
The ADSP-BF537BBCZ-5BV is a 600MHz Blackfin digital signal processor with 16-bit data bus width, 132KB memory, and 32KB RAM. It features 48 I/Os and operates over a temperature range of -40°C to 85°C. The device is available in a LFBGA package type and is RoHS compliant.
Sign in to ask questions about the Analog Devices ADSP-BF537BBCZ-5BV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADSP-BF537BBCZ-5BV technical specifications.
| Package/Case | BGA |
| Core Architecture | Blackfin |
| Data Bus Width | 16b |
| Frequency | 600MHz |
| Interface | SPI, CAN, SSP, UART |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 132KB |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Blackfin® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF537BBCZ-5BV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
