DSP Fixed-Point 16-Bit 600MHz 600MIPS 182-Pin CSP-BGA
Analog Devices ADSP-BF537KBCZ-6A technical specifications.
| Frequency | 600MHz |
| Lead Free | Lead Free |
| Max Frequency | 600MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Packaging | Bulk |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF537KBCZ-6A to view detailed technical specifications.
No datasheet is available for this part.