
600MHz Blackfin Digital Signal Processor (DSP) featuring a 16-bit core architecture. This surface mount BGA package offers 132KB ROM and 32KB RAM, with interfaces including SPI, CAN, SSP, and UART. Operating voltage ranges from 2.7V to 3.6V, with a typical 3.3V. The component is RoHS compliant and designed for a 0°C to 70°C operating temperature range.
Analog Devices ADSP-BF537KBCZ-6AV technical specifications.
| Package/Case | BGA |
| Core Architecture | Blackfin |
| Data Bus Width | 16b |
| Frequency | 600MHz |
| Height | 1.21mm |
| Interface | SPI, CAN, SSP, UART |
| Lead Free | Contains Lead |
| Length | 12mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 132KB |
| Memory Type | ROM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 189 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Blackfin |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF537KBCZ-6AV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
