
The ADSP-BF538BBCZ-4A is a 16-bit Blackfin digital signal processor with a maximum frequency of 533MHz and 148KB of flash memory. It features 32KB of RAM and supports various interfaces, including SPI, CAN, and UART. The device is packaged in a 32-pin LFBGA package and operates over a temperature range of -40°C to 85°C. It is compliant with RoHS regulations and is suitable for surface mount applications.
Analog Devices ADSP-BF538BBCZ-4A technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | Blackfin |
| Data Bus Width | 16b |
| Frequency | 533MHz |
| Interface | SPI, CAN, SSP, UART |
| Lead Free | Contains Lead |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 148KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of UART Channels | 3 |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Blackfin® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF538BBCZ-4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
