
The ADSP-BF538BBCZ-4F4 is a 16-bit digital signal processor with a maximum operating frequency of 400MHz and a maximum operating temperature of 85°C. It features 512KB of memory and 32KB of ROM. The device is supplied with a maximum voltage of 3.6V and a minimum voltage of 800mV. It is packaged in a lead-free MO-205AM package and is RoHS compliant. The ADSP-BF538BBCZ-4F4 is a surface mount device.
Analog Devices ADSP-BF538BBCZ-4F4 technical specifications.
| Data Bus Width | 16b |
| Frequency | 400MHz |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF538BBCZ-4F4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
