
533MHz Blackfin Digital Signal Processor (DSP) featuring a 16-bit data bus and 1024KB memory. This surface mount BGA package offers 54 I/Os, including 3 UART channels, SPI, CAN, and SSP interfaces. Operating from 800mV to 3.6V, it functions within a -40°C to 85°C temperature range.
Analog Devices ADSP-BF538BBCZ-4F8 technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | Blackfin |
| Data Bus Width | 16b |
| Density | 8Mb |
| Frequency | 533MHz |
| Interface | SPI, CAN, SSP, UART |
| Lead Free | Contains Lead |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1024KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of I/Os | 54 |
| Number of UART Channels | 3 |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Blackfin® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF538BBCZ-4F8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
