
IC 16-BIT, 50 MHz, OTHER DSP, PBGA316, LEAD FREE, MO-205AM, MBGA-316, Digital Signal Processor
Analog Devices ADSP-BF538BBCZ-5F4 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 16b |
| Frequency | 533MHz |
| Max Frequency | 533MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.